345-042-500-488

Heilind Number:EDA345-042-500-488
Manufacturer:EDAC
Manufacturer Number:345-042-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-488

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 42 positions in a single row layout, it offers seamless compatibility for your circuitry. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Elevate your connectivity solutions with this Straight-mount Card Edge Connector.