345-042-500-508

Heilind Number:EDA345-042-500-508
Manufacturer:EDAC
Manufacturer Number:345-042-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-508

Detailed Description

Enhance your PCB connections with this high-performance 42-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Its straight mount orientation and dual rows make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures dependable performance in any environment. Perfect for electronics projects requiring precision and durability, this green connector is a must-have for any enthusiast or professional.