345-042-500-604

Heilind Number:EDA345-042-500-604
Manufacturer:EDAC
Manufacturer Number:345-042-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, facilitating efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Elevate your PCB connectivity with this essential component.