345-042-500-802

Heilind Number:EDA345-042-500-802
Manufacturer:EDAC
Manufacturer Number:345-042-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Featuring two rows and 42 positions, this connector offers ample space for seamless integration. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your setup with this essential component for unparalleled performance.