345-042-500-804

Heilind Number:EDA345-042-500-804
Manufacturer:EDAC
Manufacturer Number:345-042-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-804

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component for seamless data transfer. Designed with precision, this connector boasts 42 positions across two rows, ensuring ample connectivity for your circuit boards. The durable UL 94V-0 thermoplastic polyester housing guarantees longevity and safety in all environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and secure integration. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for reliable performance.