345-042-520-101

Heilind Number:EDA345-042-520-101
Manufacturer:EDAC
Manufacturer Number:345-042-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inch, ensuring reliable data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester for durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector ensures consistent performance even in harsh environments. Elevate your electronic projects with this essential component.