345-042-520-102

Heilind Number:EDA345-042-520-102
Manufacturer:EDAC
Manufacturer Number:345-042-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-102

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Boasting a vibrant Green hue, this connector features durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 42 positions, it guarantees efficient and reliable connectivity. Crafted with Copper Alloy contacts for optimal conductivity, it ensures seamless data transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your circuit boards with this essential component for seamless connectivity.