345-042-520-103

Heilind Number:EDA345-042-520-103
Manufacturer:EDAC
Manufacturer Number:345-042-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector, designed for seamless integration on circuit boards. Featuring 42 positions in a single row layout, it ensures efficient data transfer and power distribution. The connector's durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety in operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating for optimal performance. Crafted with copper alloy contacts, it ensures low contact resistance and minimal signal loss. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component for seamless electronic integration.