345-042-520-104

Heilind Number:EDA345-042-520-104
Manufacturer:EDAC
Manufacturer Number:345-042-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, it features a single row of 42 positions with a .1-inch pitch, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a mount orientation of Straight and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its superior quality and precision engineering for all your connectivity needs.