345-042-520-107

Heilind Number:EDA345-042-520-107
Manufacturer:EDAC
Manufacturer Number:345-042-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-107

Detailed Description

Enhance your connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row of 42 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both durability and safety. Each contact point is meticulously crafted from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation, making it a versatile choice for various PCB applications. Upgrade your connectivity solutions with this premium Board-to-Board PCB Connector.