345-042-520-112

Heilind Number:EDA345-042-520-112
Manufacturer:EDAC
Manufacturer Number:345-042-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-112

Detailed Description

Enhance connectivity within your electronic devices with this 42-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in high-speed data transmission. The straight mount orientation and compact .1-inch pitch design offer seamless integration onto your PCB layout. With an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh environments. Perfect for various applications in the electronics industry, this connector is a versatile and essential component for your connectivity needs.