345-042-520-158

Heilind Number:EDA345-042-520-158
Manufacturer:EDAC
Manufacturer Number:345-042-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 42 positions in a single row configuration, it offers seamless integration for streamlined circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures robustness and safety in operation. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. Engineered for efficiency, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C, making it suitable for various environments. Perfect for industrial, commercial, or personal projects, it's a must-have component for any PCB assembly.