345-042-520-178

Heilind Number:EDA345-042-520-178
Manufacturer:EDAC
Manufacturer Number:345-042-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-178

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 42 positions in a single row, allowing for efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it guarantees durability and stability. Elevate your electronic systems with this high-quality connector, ideal for various applications in the automotive, industrial, and telecommunications sectors.