345-042-520-202

Heilind Number:EDA345-042-520-202
Manufacturer:EDAC
Manufacturer Number:345-042-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-202

Detailed Description

Enhance your electronic connections with our 42-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable in various applications. Upgrade your PCB assemblies with this essential component for optimal performance and connectivity.