345-042-520-204

Heilind Number:EDA345-042-520-204
Manufacturer:EDAC
Manufacturer Number:345-042-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-204

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector. Featuring 42 positions for seamless integration, this connector is built for optimal performance. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, allows for precise alignment. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setups with this essential connector for seamless data transfer and functionality.