345-042-520-208

Heilind Number:EDA345-042-520-208
Manufacturer:EDAC
Manufacturer Number:345-042-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-208

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, a reliable solution for seamless data transfer. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures efficient power delivery at a low amperage of 3A. With two rows of 42 positions and a pitch of 0.1 inches, it offers ample connectivity in a compact design. The straight mount orientation and precise row spacing of 0.2 inches make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component, providing durability and performance in every connection.