345-042-520-258

Heilind Number:EDA345-042-520-258
Manufacturer:EDAC
Manufacturer Number:345-042-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green color, it offers efficient power transfer with an amperage of 3 A. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliability in any environment. With two rows of 42 positions each, it allows seamless integration on PCBs. The compact design, with a pitch of .1 inches and row spacing of .2 inches, enables space-saving installation. Suitable for a wide range of applications, it guarantees secure and stable connections even in harsh conditions, thanks to its operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.