345-042-520-403

Heilind Number:EDA345-042-520-403
Manufacturer:EDAC
Manufacturer Number:345-042-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board interactions. With 42 positions in a single row and a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and efficient power delivery. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your electronic assemblies with this essential component for seamless data transmission and power distribution.