345-042-520-404

Heilind Number:EDA345-042-520-404
Manufacturer:EDAC
Manufacturer Number:345-042-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring 42 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The straight mount orientation and compact .1-inch pitch design optimize space utilization on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Perfect for demanding applications, this connector is a vital component in maintaining efficient and secure electronic connections. Elevate your connectivity solutions with this essential connector.