345-042-520-407

Heilind Number:EDA345-042-520-407
Manufacturer:EDAC
Manufacturer Number:345-042-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-407

Detailed Description

Enhance connectivity in your PCB layouts with our Board To Board Card Edge Connector. Featuring 42 positions in a single row configuration, this connector offers seamless inter-board communication. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, data transfer is efficient and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB designs with this high-quality component for seamless and reliable connectivity.