345-042-520-412

Heilind Number:EDA345-042-520-412
Manufacturer:EDAC
Manufacturer Number:345-042-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance 42-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this robust and efficient connector.