345-042-520-478

Heilind Number:EDA345-042-520-478
Manufacturer:EDAC
Manufacturer Number:345-042-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-478

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inches, ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a low profile and straight mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.