345-042-520-508

Heilind Number:EDA345-042-520-508
Manufacturer:EDAC
Manufacturer Number:345-042-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-508

Detailed Description

Enhance your electronic connections with our high-performance 42-position PCB connector. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. Its compact design, with two rows and a pitch of .1 inches, ensures seamless integration on your circuit board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in any environment. Whether you're a professional or DIY enthusiast, our straight-mount card edge connector is the perfect solution for your project. Upgrade your connectivity experience with this essential component.