345-042-520-512

Heilind Number:EDA345-042-520-512
Manufacturer:EDAC
Manufacturer Number:345-042-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions spread across 2 rows, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with Copper Alloy contacts, it assures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy. Upgrade your PCB connections with this essential component, ideal for a range of applications.