345-042-520-558

Heilind Number:EDA345-042-520-558
Manufacturer:EDAC
Manufacturer Number:345-042-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-558

Detailed Description

Enhance your connectivity with this reliable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of contacts made from high-quality Copper Alloy, it guarantees optimal conductivity. The green color adds a touch of vibrancy while the straight mount orientation facilitates easy installation. Featuring 42 positions with a pitch of .1 inch and row spacing of .2 inch, it offers ample room for your PCB connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your electronics with this essential component, perfect for a variety of applications.