345-042-520-602

Heilind Number:EDA345-042-520-602
Manufacturer:EDAC
Manufacturer Number:345-042-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-602

Detailed Description

Enhance connectivity within your circuitry with this high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a single row design and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and 42 positions make it versatile for different setups. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stability even in extreme conditions. Upgrade your electronic projects with this essential connector.