345-042-520-603

Heilind Number:EDA345-042-520-603
Manufacturer:EDAC
Manufacturer Number:345-042-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 42 positions, ensuring efficient data transfer. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The green color adds a touch of style, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Able to handle an amperage of 3A and operating temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.