345-042-520-604

Heilind Number:EDA345-042-520-604
Manufacturer:EDAC
Manufacturer Number:345-042-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-604

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied environments. With a single row layout and 42 positions, it facilitates efficient signal transmission between PCBs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for robust and stable connections in your electronic devices.