345-042-520-607

Heilind Number:EDA345-042-520-607
Manufacturer:EDAC
Manufacturer Number:345-042-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers both durability and visual appeal. With 42 positions in a single row, it provides ample room for secure and efficient circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of top-notch connectivity solutions, this Card Edge Connector is a must-have in your toolbox. Elevate your projects with seamless connectivity and shop now.