345-042-520-612

Heilind Number:EDA345-042-520-612
Manufacturer:EDAC
Manufacturer Number:345-042-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, it adds a pop of personality to your assembly. With an amperage of 3A and made of durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe power transmission even in demanding environments. The 42 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transfer. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Upgrade your PCB setup with this essential connector, a must-have in any electronics project.