345-042-520-688

Heilind Number:EDA345-042-520-688
Manufacturer:EDAC
Manufacturer Number:345-042-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-688

Detailed Description

Enhance your electronic connections with this high-quality 42-position board-to-board PCB connector. Perfect for streamlined circuitry integration, its straight mount orientation and compact .1-inch pitch offer efficient space utilization. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and safe connectivity. Ideal for various applications, it's a must-have component for any electronic setup.