345-042-520-802

Heilind Number:EDA345-042-520-802
Manufacturer:EDAC
Manufacturer Number:345-042-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in vibrant Green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Featuring two rows of copper alloy contacts spaced at .1in pitch and .2in row spacing, it offers seamless integration for your 42-position setup. Designed for straight mount orientation, it guarantees a secure fit, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry.