345-042-520-803

Heilind Number:EDA345-042-520-803
Manufacturer:EDAC
Manufacturer Number:345-042-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for optimal performance, this connector features 42 positions across two rows, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Each copper alloy contact is meticulously engineered for high conductivity, guaranteeing efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.