345-042-520-804

Heilind Number:EDA345-042-520-804
Manufacturer:EDAC
Manufacturer Number:345-042-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Engineered for precision and reliability, this connector features 42 positions, allowing seamless communication between two circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient operation, even in demanding environments. With a contact material of Copper Alloy, signal transmission is optimized for maximum conductivity. The .1-inch pitch and .2-inch row spacing provide easy and secure alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its robust construction and straight mount orientation for a dependable connection every time. Upgrade your PCB setup with this essential component.