345-042-520-807

Heilind Number:EDA345-042-520-807
Manufacturer:EDAC
Manufacturer Number:345-042-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 thermoplastic polyester, it guarantees both functionality and stylish appeal. With two rows, 42 positions, and a .1-inch pitch, it offers seamless integration for your electronic setups. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of connectors and PCB technology. Elevate your connectivity game with this essential component.