345-042-520-858

Heilind Number:EDA345-042-520-858
Manufacturer:EDAC
Manufacturer Number:345-042-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-520-858

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers reliable performance in various environments. With two rows and 42 positions, it allows for secure and efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your systems with this premium connector and experience seamless data transfer like never before.