345-042-521-102

Heilind Number:EDA345-042-521-102
Manufacturer:EDAC
Manufacturer Number:345-042-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration and durability, it boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With 42 positions and a pitch of 0.1 inches, it offers ample connectivity in a single-row layout, perfect for various electronic applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component.