345-042-521-103

Heilind Number:EDA345-042-521-103
Manufacturer:EDAC
Manufacturer Number:345-042-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-103

Detailed Description

Enhance connectivity in your electronic assemblies with this robust Board To Board Card Edge Connector. Featuring 42 positions and a single row layout, it offers seamless integration for your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Choose this green-colored connector for your projects and experience enhanced performance and longevity.