345-042-521-104

Heilind Number:EDA345-042-521-104
Manufacturer:EDAC
Manufacturer Number:345-042-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 42 positions for seamless electronic integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a straight mount orientation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality green connector, a must-have in your electronic toolkit.