345-042-521-107

Heilind Number:EDA345-042-521-107
Manufacturer:EDAC
Manufacturer Number:345-042-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in demanding environments. Each contact is made of robust Copper Alloy, providing a secure and stable connection. With a straight mount orientation and precise row spacing of .2 inches, this connector offers easy installation on PCBs. Operating flawlessly between -40 and 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.