345-042-521-108

Heilind Number:EDA345-042-521-108
Manufacturer:EDAC
Manufacturer Number:345-042-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-108

Detailed Description

Enhance your electronic connections with this high-performing Green Board-to-Board PCB Connector. Engineered for seamless integration, it boasts a 42-position layout in a single row, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Explore the full range of functionalities this connector offers, perfect for demanding industries such as automotive, telecommunications, and more.