345-042-521-158

Heilind Number:EDA345-042-521-158
Manufacturer:EDAC
Manufacturer Number:345-042-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-158

Detailed Description

Enhance your PCB connections with our state-of-the-art Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts 42 positions for optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The contact material, a robust Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.