345-042-521-204

Heilind Number:EDA345-042-521-204
Manufacturer:EDAC
Manufacturer Number:345-042-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant Green hue. This high-performance connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of contact points made of Copper Alloy, each spaced at .1 inches with .2 inches between rows, it offers seamless and efficient data transfer. Boasting 42 positions, this connector caters to a wide range of connectivity needs. Its straight mount orientation and an extensive operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for a variety of applications, this connector is a must-have for any electronics project.