345-042-521-207

Heilind Number:EDA345-042-521-207
Manufacturer:EDAC
Manufacturer Number:345-042-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows and 42 positions offer ample space for secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic projects with this essential component.