345-042-521-258

Heilind Number:EDA345-042-521-258
Manufacturer:EDAC
Manufacturer Number:345-042-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-258

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers 42 positions across two rows, with a pitch of .1 inches for precise installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and a compact row spacing of .2 inches, it's perfect for compact circuit board setups. Elevate your PCB assembly with this essential component, designed for seamless and efficient card edge connections.