345-042-521-278

Heilind Number:EDA345-042-521-278
Manufacturer:EDAC
Manufacturer Number:345-042-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-278

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts 42 positions for seamless data transfer. Each row features a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Trust in its efficiency and durability for all your PCB connection needs.