345-042-521-288

Heilind Number:EDA345-042-521-288
Manufacturer:EDAC
Manufacturer Number:345-042-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-288

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, designed for seamless connections in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and aesthetics. With two rows of 42 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for efficient and secure interboard communication in your projects.