345-042-521-402

Heilind Number:EDA345-042-521-402
Manufacturer:EDAC
Manufacturer Number:345-042-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring 42 positions in a single row, this connector ensures seamless data transmission with an ultra-low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is designed for efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation requirements. Upgrade your connectivity solutions with this essential component.