345-042-521-404

Heilind Number:EDA345-042-521-404
Manufacturer:EDAC
Manufacturer Number:345-042-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.