345-042-521-408

Heilind Number:EDA345-042-521-408
Manufacturer:EDAC
Manufacturer Number:345-042-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Boasting a single row design and contact material made of high-quality Copper Alloy, it offers seamless connectivity for your electronic components. Featuring 42 positions with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and precise PCB assembly. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial use. Trust in its superior performance to enhance your PCB connections.